Keil Tempered Tool Steel Glass Drill Bit
- RS Stock No.:
- 569-855
- Mfr. Part No.:
- 131.000.500
- Brand:
- Keil
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.05
(exc. VAT)
£12.06
(inc. VAT)
- RS Stock No.:
- 569-855
- Mfr. Part No.:
- 131.000.500
- Brand:
- Keil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Drill Bit Type | Glass Drill Bit | |
| Drill Diameter | 5mm | |
| Material | Tempered Tool Steel | |
| Select all | ||
|---|---|---|
Brand Keil | ||
Drill Bit Type Glass Drill Bit | ||
Drill Diameter 5mm | ||
Material Tempered Tool Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

