Logitech Z320 Black Computer Speaker, 70 Hz → 20 kHz
- RS Stock No.:
- 702-3833
- Mfr. Part No.:
- 980-000330
- Brand:
- Logitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-3833
- Mfr. Part No.:
- 980-000330
- Brand:
- Logitech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Model | Z320 | |
| Frequency Response | 70 Hz → 20 kHz | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Model Z320 | ||
Frequency Response 70 Hz → 20 kHz | ||
Colour Black | ||
- COO (Country of Origin):
- CN
