RS PRO Speaker
- RS Stock No.:
- 426-5346
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 426-5346
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
15cm/6in MC6T & MC6FT Ceiling Speakers
Multi-tapped 100V line transformer
Loudspeaker impedance 8Ω
Voice compliant (MC6FT)
MC6FT first fit, plug and socket second fit installation
Mild steel construction
Easy mounting
Loudspeaker impedance 8Ω
Voice compliant (MC6FT)
MC6FT first fit, plug and socket second fit installation
Mild steel construction
Easy mounting
Note
MC6FT is fitted with a ceramic terminal block, twin thermal fuses, high temperature cable and 2 x 20mm gland entries. Built to comply with BS5839 part 8.
