Kramer Electronics Tavor 8-T 40W White Cabinet Speaker, 65Hz → 20kHz
- RS Stock No.:
- 210-1225
- Mfr. Part No.:
- TAVOR-8-T
- Brand:
- KRAMER ELECTRONICS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-1225
- Mfr. Part No.:
- TAVOR-8-T
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Speaker Type | Cabinet Speaker | |
| Model | Tavor 8-T | |
| Nominal Rated Power | 40W | |
| Frequency Response | 65Hz → 20kHz | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Speaker Type Cabinet Speaker | ||
Model Tavor 8-T | ||
Nominal Rated Power 40W | ||
Frequency Response 65Hz → 20kHz | ||
Colour White | ||
- COO (Country of Origin):
- CN
The Kramer Electronics Cabinet Speakers works with a frequency response ranges from 65Hz to 20kHz and 110 W maximum rated power. It works with 87dB sensitivity rate.
0° to +40°C operating temperature
2kHz crossover frequency
2kHz crossover frequency
