Tectonic 10W nom Full Range, 8Ω, 100 Hz → 20 kHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5253
Mfr. Part No.:
TEBM98H10M-8
Brand:
Tectonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tectonic

Impedance

Nominal Rated Power

10W

Frequency Type

Full Range

Driver Shape

Oval

Frequency Response

100 Hz → 20 kHz

Length

97.4mm

Width

29.5mm

Depth

27.95mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

100 Hz

Weight

62g

Maximum Rated Power

20W

COO (Country of Origin):
CN