Visaton 6W nom, 220 → 11000 Hz

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-5038
Mfr. Part No.:
WL 10 P, 100 volt
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Nominal Rated Power

6W

Frequency Response

220 → 11000 Hz

Width

119mm

Weight

550g

Minimum Frequency Response

220 Hz

Maximum Rated Power

12W

Maximum Frequency Response

11000 Hz

COO (Country of Origin):
CN