HiWave 53mm dia 15W nom, 4Ω, 100 Hz → 20 kHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
761-4255
Mfr. Part No.:
HIAX32C30-4/B
Brand:
HiWave
Find similar products by selecting one or more attributes.
Select all

Brand

HiWave

Impedance

Nominal Rated Power

15W

Diameter

53mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

100 Hz → 20 kHz

Depth

19.6mm

Maximum Rated Power

30W

Maximum Frequency Response

20 kHz

Minimum Frequency Response

100 Hz

Weight

130g


Moving Coil Exciters