HiWave 10W nom, 8Ω, 100 Hz → 20 kHz
- RS Stock No.:
- 761-4230
- Mfr. Part No.:
- HIAX25C10-8/HS
- Brand:
- HiWave
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-4230
- Mfr. Part No.:
- HIAX25C10-8/HS
- Brand:
- HiWave
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HiWave | |
| Nominal Rated Power | 10W | |
| Impedance | 8Ω | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Frequency Response | 100 Hz → 20 kHz | |
| Length | 61.3mm | |
| Width | 50.6mm | |
| Depth | 19mm | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 100 Hz | |
| Weight | 85g | |
| Maximum Rated Power | 20W | |
| Select all | ||
|---|---|---|
Brand HiWave | ||
Nominal Rated Power 10W | ||
Impedance 8Ω | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Frequency Response 100 Hz → 20 kHz | ||
Length 61.3mm | ||
Width 50.6mm | ||
Depth 19mm | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 100 Hz | ||
Weight 85g | ||
Maximum Rated Power 20W | ||
Moving Coil Exciters