Monacor 130mm dia 50W nom Tweeter, 8Ω, Maximum of 22 kHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
471-2808
Mfr. Part No.:
DT-280
Brand:
Monacor
Find similar products by selecting one or more attributes.
Select all

Brand

Monacor

Impedance

Nominal Rated Power

50W

Frequency Type

Tweeter

Diameter

130mm

Driver Shape

Round

Speaker Driver Size

13 cm (5 in) and Under

Cone/Dome Size

28mm

Cone/Dome Width

28mm

Frequency Response

Maximum of 22 kHz

Depth

29mm

Cone/Dome Material

Silk

Maximum Rated Power

100W

Weight

750g

Maximum Frequency Response

22 kHz

RoHS Status: Not Applicable