Monacor 30W nom Tweeter, 8Ω, Maximum of 20 kHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-7481
Mfr. Part No.:
DT-100
Brand:
Monacor
Find similar products by selecting one or more attributes.
Select all

Brand

Monacor

Impedance

Nominal Rated Power

30W

Frequency Type

Tweeter

Driver Shape

Rectangular

Speaker Driver Size

13 cm (5 in) and Under

Frequency Response

Maximum of 20 kHz

Length

116mm

Width

80mm

Depth

26mm

Weight

580g

Maximum Frequency Response

20 kHz

Cone/Dome Material

Ferrofluid

Maximum Rated Power

60W

RoHS Status: Not Applicable

COO (Country of Origin):
TW