Switchcraft HPCC4RAF Right Angle Cable Mount Loudspeaker Connector Plug, 50ABlack

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-4829
Mfr. Part No.:
HPCC4RAF
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Male

Body Orientation

Right Angle

Contact Material

Copper Alloy

Mounting Type

Cable Mount

Housing Material

Thermoplastic

Contact Plating

Silver

Colour

Black

Current Rating

50A

Voltage Rating

1.5 kV ac

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR

Switchcraft HPC Series Connector


Premium range of Loudspeaker connectors provide the user with a robust and reliable connection. Offered in a variety of mounting and orientations to ensure your application is covered


Swithcraft Circular Connector