Switchcraft HPCP41F Panel Mount Loudspeaker Connector Socket, 50ABlack
- RS Stock No.:
- 878-2640
- Mfr. Part No.:
- HPCP41F
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-2640
- Mfr. Part No.:
- HPCP41F
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Mounting Type | Panel Mount | |
| Housing Material | Thermoplastic | |
| Contact Plating | Silver | |
| Colour | Black | |
| Current Rating | 50A | |
| Voltage Rating | 1.5 kV ac | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Mounting Type Panel Mount | ||
Housing Material Thermoplastic | ||
Contact Plating Silver | ||
Colour Black | ||
Current Rating 50A | ||
Voltage Rating 1.5 kV ac | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- KR
Switchcraft HPC Series Connector
Premium range of Loudspeaker connectors provide the user with a robust and reliable connection. Offered in a variety of mounting and orientations to ensure your application is covered
Swithcraft Circular Connector
