Neutrik Loudspeaker Connector Socket, 2 Way, 40A
- RS Stock No.:
- 340-0958
- Mfr. Part No.:
- NL2FX
- Brand:
- Neutrik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 340-0958
- Mfr. Part No.:
- NL2FX
- Brand:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Gender | Female | |
Number of Contacts | 2 | |
Body Orientation | Straight | |
Contact Material | Brass | |
Housing Material | Polyamide | |
Contact Plating | Silver | |
Current Rating | 40A | |
Voltage Rating | 250 V | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Gender Female | ||
Number of Contacts 2 | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Housing Material Polyamide | ||
Contact Plating Silver | ||
Current Rating 40A | ||
Voltage Rating 250 V | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||