RS PRO Ring Spanner, 24mm, Metric, 257 mm Overall, VDE/1000V
- RS Stock No.:
- 911-1332
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 911-1332
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Spanner Type | Ring Spanner | |
| Metric Size | 24mm | |
| Imperial or Metric | Metric | |
| Overall Length | 257 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Insulated | |
| Size | 24 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Spanner Type Ring Spanner | ||
Metric Size 24mm | ||
Imperial or Metric Metric | ||
Overall Length 257 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Finish Insulated | ||
Size 24 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Insulated Ratcheting Ring Spanners
Our range of Totally Insulated Ratcheting Ring Spanners are designed to protect you from up to 1000 V.
The 72-tooth ratchet ring and gear produce a 5° rotation allowing it to function in tight spaces.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
The 72-tooth ratchet ring and gear produce a 5° rotation allowing it to function in tight spaces.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
