RS PRO Open Ended Spanner, 23mm, Metric, 232 mm Overall, VDE/1000V
- RS Stock No.:
- 911-1225
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 911-1225
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Spanner Type | Open Ended Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 23mm | |
| Overall Length | 232 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Size | 23 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Spanner Type Open Ended Spanner | ||
Imperial or Metric Metric | ||
Metric Size 23mm | ||
Overall Length 232 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Size 23 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Insulated Open Ended Spanners
Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available
