ITL Insulated Tools Ltd Open Ended Spanner, 20mm, Metric, 225 mm Overall, VDE/1000V

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-1219
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Spanner Type

Open Ended Spanner

Metric Size

20mm

Imperial or Metric

Metric

Overall Length

225 mm

VDE/1000V Approved

Yes

Double Ended

No

Material

Chrome Vanadium Steel

Size

20 mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB