Gedore Single Ended Open Spanner, 14mm, Metric, 145 mm Overall, VDE/1000V
- RS Stock No.:
- 847-8127
- Mfr. Part No.:
- 6572550
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.39
(exc. VAT)
£23.27
(inc. VAT)
- RS Stock No.:
- 847-8127
- Mfr. Part No.:
- 6572550
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Spanner Type | Open Ended Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 14mm | |
| Overall Length | 145 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Vanadium Steel | |
| Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Spanner Type Open Ended Spanner | ||
Imperial or Metric Metric | ||
Metric Size 14mm | ||
Overall Length 145 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Vanadium Steel | ||
Size 14 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

