Gedore Single Ended Open Spanner, 10mm, Metric, 105 mm Overall, VDE/1000V
- RS Stock No.:
- 847-8117
- Mfr. Part No.:
- 6572120
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-8117
- Mfr. Part No.:
- 6572120
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 10mm | |
| Imperial or Metric | Metric | |
| Overall Length | 105 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Vanadium Steel | |
| Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Spanner Type Open Ended Spanner | ||
Metric Size 10mm | ||
Imperial or Metric Metric | ||
Overall Length 105 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Vanadium Steel | ||
Size 10 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
