STAHLWILLE 1-1/16 in Combination Spanner
Image representative of range
8 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 778-2096
- Mfr. Part No.:
- 40485050
- Brand:
- STAHLWILLE
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Units | Per unit |
1 + | £25.93 |
Combination Spanners (13 Series)
Standards
Attribute | Value |
Spanner Type | Combination Spanner |
Imperial Size | 1-1/16in |
Imperial or Metric | Imperial |
Overall Length | 300 mm |
Double Ended | Yes |
Material | Chrome Alloy Steel |
Finish | Chrome |
Size | 1-1/16 in |