STAHLWILLE Spanner, 95 mm Overall
- RS Stock No.:
- 778-2027
- Mfr. Part No.:
- 40481313
- Brand:
- STAHLWILLE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 778-2027
- Mfr. Part No.:
- 40481313
- Brand:
- STAHLWILLE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STAHLWILLE | |
Overall Length | 95 mm | |
Material | Chrome Alloy Steel | |
Finish | Chrome | |
Size | 13/64 in | |
Select all | ||
---|---|---|
Brand STAHLWILLE | ||
Overall Length 95 mm | ||
Material Chrome Alloy Steel | ||
Finish Chrome | ||
Size 13/64 in | ||