STAHLWILLE Offset Ring Spanner, 13mm, Metric, Double Ended, 245 mm Overall
- RS Stock No.:
- 778-2011
- Mfr. Part No.:
- 41041317
- Brand:
- STAHLWILLE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 778-2011
- Mfr. Part No.:
- 41041317
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Ring Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 13 mm, 17mm | |
| Overall Length | 245 mm | |
| Double Ended | Yes | |
| Material | Alloy Steel | |
| Offset | Yes | |
| Finish | Chrome | |
| Size | 13 x 17 mm | |
Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Ring Spanner | ||
Imperial or Metric Metric | ||
Metric Size 13 mm, 17mm | ||
Overall Length 245 mm | ||
Double Ended Yes | ||
Material Alloy Steel | ||
Offset Yes | ||
Finish Chrome | ||
Size 13 x 17 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Offset Double Ring Spanner (20 Series)
Offset double ring spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
DIN 838; ISO 10104
