- RS Stock No.:
- 772-3410
- Mfr. Part No.:
- 2 19x22
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 772-3410
- Mfr. Part No.:
- 2 19x22
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Metric Size | 19 mm, 22mm |
Imperial or Metric | Metric |
Overall Length | 287 mm |
Double Ended | Yes |
Material | Vanadium Steel |
Offset | Yes |
Finish | Chrome |
Size | 19 x 22 mm |