GearWrench Combination Ratchet Spanner, 5.882 in Overall
- RS Stock No.:
- 772-2858
- Mfr. Part No.:
- 9011D
- Brand:
- Gear Wrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-2858
- Mfr. Part No.:
- 9011D
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Overall Length | 5.882 in | |
| Material | Chrome | |
| Finish | Polished | |
| Size | 11/32 in | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Overall Length 5.882 in | ||
Material Chrome | ||
Finish Polished | ||
Size 11/32 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
