- RS Stock No.:
- 768-6853
- Mfr. Part No.:
- 85515
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 768-6853
- Mfr. Part No.:
- 85515
- Brand:
- GearWrench
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
GearWrench 85515 Metric 15 mm 72-Tooth 12 Point Open End Chrome Combination Ratchet Spanner
The GEARWRENCH Open-End Ratcheting Wrenches make short work of tough jobs. These wrenches let you quickly ratchet nuts and bolts on or off without removing the wrench from the fastener. The open end has the dependable strength of a crows foot ratchet, while the ratcheting box-end works with just five degrees of swing arc to let you turn fasteners in low-access areas.
Features and Benefits
Open end quickly ratchet nuts and bolts without removing the wrench from the fastener
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Ratcheting Open End
End A Ratcheting Type: Standard
End B Ratcheting Type: Standard
Material: Alloy Steel
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Ratcheting Open End
End A Ratcheting Type: Standard
End B Ratcheting Type: Standard
Material: Alloy Steel
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 15mm |
Overall Length | 7.9 in |
Double Ended | Yes |
Finish | Chrome |
Size | 15 mm |