GearWrench Combination Ratchet Spanner, 22mm, Metric, Double Ended, 11.5 in Overall

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-6771
Mfr. Part No.:
9922D
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

22mm

Overall Length

11.5 in

Double Ended

Yes

Finish

Chrome

Size

22 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN