GearWrench Combination Ratchet Spanner, 14 in Overall
- RS Stock No.:
- 768-6752
- Mfr. Part No.:
- 85024D
- Brand:
- Gear Wrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-6752
- Mfr. Part No.:
- 85024D
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Overall Length | 14 in | |
| Finish | Chrome | |
| Size | 24 mm | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Overall Length 14 in | ||
Finish Chrome | ||
Size 24 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
