GearWrench Spanner, 10mm, 7.09 in Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-6705
Mfr. Part No.:
85810
Brand:
Gear Wrench
Find similar products by selecting one or more attributes.
Select all

Brand

Gear Wrench

Metric Size

10mm

Ratcheting

Yes

Material

Chrome Vanadium

Finish

Chrome

Overall Length

7.09 in

RoHS Status: Not Applicable

COO (Country of Origin):
CN