STAHLWILLE Ratchet Ring Spanner, Imperial, Double Ended, 235 mm Overall
- RS Stock No.:
- 737-0123
- Mfr. Part No.:
- 41564044
- Brand:
- STAHLWILLE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-0123
- Mfr. Part No.:
- 41564044
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Ratchet Spanner | |
| Imperial Size | 3/4 in, 7/8in | |
| Imperial or Metric | Imperial | |
| Overall Length | 235 mm | |
| Double Ended | Yes | |
| Material | Steel | |
| Finish | Chrome | |
| Size | 3/4 x 7/8 in | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Ratchet Spanner | ||
Imperial Size 3/4 in, 7/8in | ||
Imperial or Metric Imperial | ||
Overall Length 235 mm | ||
Double Ended Yes | ||
Material Steel | ||
Finish Chrome | ||
Size 3/4 x 7/8 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
