STAHLWILLE Combination Spanner, 21mm, Metric, Double Ended, 260 mm Overall

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
737-0072
Mfr. Part No.:
40082121
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Spanner Type

Combination Spanner

Metric Size

21mm

Imperial or Metric

Metric

Overall Length

260 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

21 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Combination Spanners (13 Series)


Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

Din 3113 form A; ISO 7738 form A