STAHLWILLE Combination Spanner, 15mm, Metric, Double Ended, 170 mm Overall

Image representative of range

Stock information currently inaccessible
RS Stock No.:
737-0050
Mfr. Part No.:
40081515
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Spanner Type

Combination Spanner

Imperial or Metric

Metric

Metric Size

15mm

Overall Length

170 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

15 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE