GearWrench Combination Ratchet Spanner, 10mm, Metric, Double Ended, 159 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£18.71

(exc. VAT)

£22.45

(inc. VAT)

RS Stock No.:
509-9522
Mfr. Part No.:
9910D
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Flex Head Ratchet Spanner

Imperial or Metric

Metric

Metric Size

10mm

Overall Length

159 mm

Double Ended

Yes

Material

Hardened Steel

Finish

Polished

Size

10 mm

RoHS Status: Not Applicable