Britool Spanner, 189 mm Overall

Image representative of range

RS Stock No.:
436-9454
Mfr. Part No.:
RJ562
Brand:
Britool
Find similar products by selecting one or more attributes.
Select all

Brand

Britool

Overall Length

189 mm

Material

Steel

Finish

Chrome

Size

9/16 in

RoHS Status: Not Applicable

Standards

BS1224: 1970 Service Condition 1