Britool Combination Spanner, 129 mm Overall

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.67

(exc. VAT)

£4.40

(inc. VAT)

RS Stock No.:
436-9173
Mfr. Part No.:
RJM8
Brand:
Britool
Find similar products by selecting one or more attributes.
Select all

Brand

Britool

Overall Length

129 mm

Material

Steel

Finish

Chrome

Size

8 mm

RoHS Status: Not Applicable

Standards

BS1224: 1970 Service Condition 1