CK 10-Piece Combination Spanner Set, 17, 19, 9, 15, 13, 8, 10, 11, 12, 14, Chrome Vanadium Steel
- RS Stock No.:
- 275-5352
- Distrelec Article No.:
- 301-21-913
- Mfr. Part No.:
- T4343M/10ST
- Brand:
- CK
Subtotal (1 unit)*
£79.49
(exc. VAT)
£95.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.49 |
*price indicative
- RS Stock No.:
- 275-5352
- Distrelec Article No.:
- 301-21-913
- Mfr. Part No.:
- T4343M/10ST
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 17, 19, 9, 15, 13, 8, 10, 11, 12, 14 | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 17, 19, 9, 15, 13, 8, 10, 11, 12, 14 | ||
Number of Pieces 10 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK combination spanner 10 piece set supplied in a wall mounting rack for convenient storage. It is made from drop forged chrome vanadium steel and hardened and tempered for strength and durability. Also it is heavy duty chrome plated for corrosion res
DIN 3113
12 degree offset bi-hex ring
Related links
- CK 12-Piece Combination Spanner Set 14 9 19 17 22 21, Chrome Vanadium Steel
- CK 6-Piece Combination Spanner Set 17 12 15, Chrome Vanadium Steel
- Wiha 7-Piece Ring Spanner Set 11 10 12 Chrome Vanadium Steel
- Stanley 12-Piece Spanner Set 9 14 16 17 19 10, Chrome Vanadium Steel
- Stanley 12-Piece Spanner Set 9 10 16 14 6 11, Chrome Vanadium Steel VDE/1000V Approved
- Avit 10-Piece Combination Spanner Set, Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
