Facom Combination Spanner, 160 mm Overall
- RS Stock No.:
- 247-9745
- Mfr. Part No.:
- 41.11
- Brand:
- Facom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-9745
- Mfr. Part No.:
- 41.11
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 160 mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Size | 11 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 160 mm | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Size 11 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standards
ISO 3318; NF E 74.304; ISO 1711; DIN 899
