- RS Stock No.:
- 235-3793
- Mfr. Part No.:
- 59L.1/2x9/16
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-3793
- Mfr. Part No.:
- 59L.1/2x9/16
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 59L series offset ring spanner. It has satin chrome finish.
Double ended
Offset box end for manoeuvrability in confined spaces
Imperial size 1/2 x 9/16
Offset box end for manoeuvrability in confined spaces
Imperial size 1/2 x 9/16
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial Size | 1/2 in, 9/16in |
Imperial or Metric | Imperial |
Overall Length | 364 mm |
Double Ended | Yes |
Finish | Satin Chrome |
Size | 1/2 x 9/16 in |
Related links
- Facom 467F Series Combination Ratchet Spanner Double Ended, 161 mm Overall
- Facom Ring Spanner Double Ended, 180 mm Overall
- Facom Combination Spanner Double Ended, 180 mm Overall
- Facom Ring Spanner Double Ended, 238 mm Overall
- Facom Offset Ring Spanner Double Ended, 170 mm Overall
- Facom Offset Ring Spanner Double Ended, 230 mm Overall
- Facom Double Ended Open Spanner Double Ended, 182 mm Overall
- Facom Ratchet Ring Spanner Double Ended, 180 mm Overall