Facom Spanner, 1 3/8in, Imperial, Double Ended, 360 mm Overall
- RS Stock No.:
- 235-0079
- Mfr. Part No.:
- 440.1P3/8SR
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0079
- Mfr. Part No.:
- 440.1P3/8SR
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Combination Spanner | |
| Imperial Size | 1 3/8in | |
| Overall Length | 360 mm | |
| Non Sparking | Yes | |
| Double Ended | Yes | |
| Imperial or Metric | Imperial | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Combination Spanner | ||
Imperial Size 1 3/8in | ||
Overall Length 360 mm | ||
Non Sparking Yes | ||
Double Ended Yes | ||
Imperial or Metric Imperial | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Imperial size 1 3/8 inch
Imperial size 1 3/8 inch

