SAM Combination Ratchet Spanner, 10mm, Metric, Height Safe, Double Ended, 158.9 mm Overall
- RS Stock No.:
- 221-3130
- Mfr. Part No.:
- 50-R-10
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3130
- Mfr. Part No.:
- 50-R-10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Combination Ratchet Spanner | |
| Imperial Size | 25/64" | |
| Metric Size | 10mm | |
| Imperial or Metric | Metric | |
| Overall Length | 158.9 mm | |
| Double Ended | Yes | |
| Height Safe | Yes | |
| Non Sparking | No | |
| Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Combination Ratchet Spanner | ||
Imperial Size 25/64" | ||
Metric Size 10mm | ||
Imperial or Metric Metric | ||
Overall Length 158.9 mm | ||
Double Ended Yes | ||
Height Safe Yes | ||
Non Sparking No | ||
Size 10 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The SAM Outillage ratchet combination wrench, of size 10 mm, is equipped with STOP + system that allows it to rest perfectly on the nut and prevent any accidental displacement of the latter while handling the wrench. It has 72-teeth ratchet system.
It is ergonomically shaped

