SAM Tubular Box Spanner, 172 mm Overall, VDE/1000V
- RS Stock No.:
- 221-2755
- Mfr. Part No.:
- Z-80-16
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2755
- Mfr. Part No.:
- Z-80-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| VDE/1000V Approved | Yes | |
| Overall Length | 172 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
VDE/1000V Approved Yes | ||
Overall Length 172 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM insulated pipe shaped wrenches forged from chrome vanadium steel allows powerful tightening because of lever arm. It has hexagonal opening of 12 pans and has dimension of 16 mm.
Weight 230 g
