- RS Stock No.:
- 201-2174
- Mfr. Part No.:
- 05003793001
- Brand:
- Wera
2 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Added
Price Each
£42.82
(exc. VAT)
£51.38
(inc. VAT)
Units | Per unit |
1 + | £42.82 |
- RS Stock No.:
- 201-2174
- Mfr. Part No.:
- 05003793001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
8008 A Zyklop Mini 3 Ratchet with 1/4" drive
The Wera Zyklop Mini 3 ratchet for 1/4" sockets. Simplest operation even with just one hand in confined screwdriving challenges. Drop-forged full steel design. Fine tooth mechanism with 60 teeth allows a small return angle of 6° for precise work. The knurled wheel allows fast screwdriving in tight spaces when there is no room for ratcheting. Simple left/right switching. Ergonomically shaped ratchet head and lever.
Mini ratchet suitable for direct mounting of 1/4" nuts
Drop-forged full steel design for torques exceeding 65 Nm
Fine-pitched ratchet mechanism and small return angle of 6
Simple left/right switchover
Ideal for working in confined spaces
Drop-forged full steel design for torques exceeding 65 Nm
Fine-pitched ratchet mechanism and small return angle of 6
Simple left/right switchover
Ideal for working in confined spaces
8008 A Zyklop Mini 3 Ratchet with 1/4" drive, 1/4" x 87 mm
Drop-forged full steel design for torques exceeding 65 Nm
Simple left or right switchover
It has fine pitched ratchet mechanism and small return angle of 6
Simple left or right switchover
It has fine pitched ratchet mechanism and small return angle of 6
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Drive Shape | Square |
VDE/1000V Approved | No |
Model | 8008 A Zyklop Mini 3 |
Height Safe | No |