Facom S.217 1/2 in Square Drive Extension Bar, 500 mm Overall
- RS Stock No.:
- 188-4009
- Mfr. Part No.:
- S.217
- Brand:
- Facom
Subtotal (1 unit)*
£26.07
(exc. VAT)
£31.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.07 |
*price indicative
- RS Stock No.:
- 188-4009
- Mfr. Part No.:
- S.217
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2 in | |
| Type | Drive Extension Bar | |
| Drive Type | Square | |
| Overall Length | 500 mm | |
| Sub Type | Extension Bar | |
| Model | S.217 | |
| Finish | Chrome | |
| Material | Steel | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2 in | ||
Type Drive Extension Bar | ||
Drive Type Square | ||
Overall Length 500 mm | ||
Sub Type Extension Bar | ||
Model S.217 | ||
Finish Chrome | ||
Material Steel | ||
Non Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Finish: bright chrome.
Related links
- Facom K.126A 3/4 in Square Extension Bar, 500 mm Overall
- Facom J.217RC 3/8 in Square Locking Extension Bar, 500 mm Overall
- Facom S.208SR 1/2 in Non-Sparking Square Drive Extension Bar, 100 mm Overall
- Facom S.212SR 1/2 in Non-Sparking Square Drive Extension Bar, 200 mm Overall
- Facom S.208 1/2 in Square Drive Extension Bar, 75 mm Overall
- Facom S.206 1/2 in Square Drive Extension Bar, 52.5 mm Overall
- Facom S.210 1/2 in Square Drive Extension Bar, 130 mm Overall
- Facom S.210AVSE 1/2 in Square Drive Extension Bar, 145 mm Overall
