Facom Combination Ratchet Spanner, 10mm, Metric, Double Ended, 158 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£25.00

(exc. VAT)

£30.00

(inc. VAT)

RS Stock No.:
188-3631
Mfr. Part No.:
467BR.10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Metric Size

10mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

158 mm

Double Ended

Yes

Imperial or Metric

Metric

RoHS Status: Not Applicable

COO (Country of Origin):
TW
Standard open end combined ratchets: for all current applications
Compact lever reversible ratchet mechanism
5° increments
Ring head angled by 15°
Open end head angled by 15°
Metric dimensions: 8 to 19 mm
Satin chrome finish