GearWrench Ring Spanner, Imperial, 260 mm Overall
- RS Stock No.:
- 187-5294
- Mfr. Part No.:
- 82368
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 187-5294
- Mfr. Part No.:
- 82368
- Brand:
- GearWrench
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
GEARWRENCH's already broad line of professional industrial wrenches now includes a comprehensive line of straight pattern and offset slugging wrenches. These slugging wrenches are manufactured from alloy steel, with a black oxide coating for greater strength and the durable construction required to handle the torque of loosening and tightening large fasteners. The wrenches have a large striking surface for more efficient hammer contact, allowing you to apply more force to the fasteners and complete the job more quickly.
Perfect when the extreme force or torque of a sledge is necessary to loosen or tighten large fasteners
Large striking surface gives you more efficient hammer contact for applying force to the fastener
Handle length permits use in confined areas
Designed to remain engaged with the fastener when the wrench is struck
Heavy-duty boxed end opening provides greater transmission of torque and more strength while also providing access to confined fasteners
Straight rectangular design withstands heavy sledging, resists springing, and transmits force more effectively to the fastener.
Manufactured from alloy steel and heat-treated for greater strength and durability
Large striking surface gives you more efficient hammer contact for applying force to the fastener
Handle length permits use in confined areas
Designed to remain engaged with the fastener when the wrench is struck
Heavy-duty boxed end opening provides greater transmission of torque and more strength while also providing access to confined fasteners
Straight rectangular design withstands heavy sledging, resists springing, and transmits force more effectively to the fastener.
Manufactured from alloy steel and heat-treated for greater strength and durability
Attribute | Value |
---|---|
Spanner Type | Ring Slogging Spanner |
Imperial Size | 1 1/4in |
Material | Alloy Steel |
Finish | Black Oxidized |
Overall Length | 260 mm |
Double Ended | No |
Imperial or Metric | Imperial |