Ega-Master Slogging Spanner, 22mm, Metric, 165 mm Overall
- RS Stock No.:
- 123-0081
- Mfr. Part No.:
- 70299
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£51.15
(exc. VAT)
£61.38
(inc. VAT)
- RS Stock No.:
- 123-0081
- Mfr. Part No.:
- 70299
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Spanner Type | Slogging Spanner | |
| Metric Size | 22mm | |
| Imperial or Metric | Metric | |
| Overall Length | 165 mm | |
| Double Ended | No | |
| Material | Beryllium Copper | |
| Non Sparking | Yes | |
| Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Spanner Type Slogging Spanner | ||
Metric Size 22mm | ||
Imperial or Metric Metric | ||
Overall Length 165 mm | ||
Double Ended No | ||
Material Beryllium Copper | ||
Non Sparking Yes | ||
Size 22 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES

