Ega-Master Open Ended Spanner, 29mm, Metric, 180 mm Overall
- RS Stock No.:
- 123-0058
- Mfr. Part No.:
- 77279
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0058
- Mfr. Part No.:
- 77279
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Spanner Type | Slogging Spanner | |
| Metric Size | 29mm | |
| Imperial or Metric | Metric | |
| Overall Length | 180 mm | |
| Double Ended | No | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 29 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Spanner Type Slogging Spanner | ||
Metric Size 29mm | ||
Imperial or Metric Metric | ||
Overall Length 180 mm | ||
Double Ended No | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 29 mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
