- RS Stock No.:
- 102-5489
- Mfr. Part No.:
- 51BS.65
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 102-5489
- Mfr. Part No.:
- 51BS.65
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Facom Safety Slogging Ring Wrench
A series of slogging spanners from Facom. Designed for use with a sledgehammer or pneumatic hammer for heavy mechanical tasks. Used for tightening and undoing nuts and bolts. Wrenches forged from resilient steel to withstand heavy impact.
Polygon impact wrench / spanner
Resilient steel, burnished finish
Dimensions: 24 mm → 80 mm
Patented mechanism to lock the wrench
Easy to use
Resilient steel, burnished finish
Dimensions: 24 mm → 80 mm
Patented mechanism to lock the wrench
Easy to use
Specifications
Attribute | Value |
---|---|
Spanner Type | Slogging Spanner |
Imperial or Metric | Metric |
Metric Size | 65mm |
Overall Length | 300 mm |
Double Ended | No |
Finish | Black Phosphate |
Size | 65 mm |