Sibille Single Ended Open Spanner, Imperial, VDE/1000V

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
621-540
Mfr. Part No.:
MS16RS-5/8
Brand:
Sibille
Find similar products by selecting one or more attributes.
Select all

Brand

Sibille

Spanner Type

Open Ended Spanner

Imperial Size

5/8in

Imperial or Metric

Imperial

VDE/1000V Approved

Yes

Double Ended

No

Material

Chrome Vanadium Steel

Finish

Plain Lacquer

Size

5/8 in

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Standards

ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973; IEC900; EN60900; 6SI26-3; NFEN60900