Sibille Single Ended Open Spanner, VDE/1000V
- RS Stock No.:
- 621-506
- Mfr. Part No.:
- MS16RS-3/8
- Brand:
- Sibille
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 621-506
- Mfr. Part No.:
- MS16RS-3/8
- Brand:
- Sibille
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Finish | Plain Lacquer | |
| Size | 3/8 in | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Finish Plain Lacquer | ||
Size 3/8 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standards
ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973; IEC900; EN60900; 6SI26-3; NFEN60900
