GearWrench 3-Piece Spanner Set, 9 → 14 mm
- RS Stock No.:
- 768-6926
- Mfr. Part No.:
- 81915
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 768-6926
- Mfr. Part No.:
- 81915
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Flare Nut Spanner Set | |
| Sizes in Set | 9 → 14 mm | |
| Number of Pieces | 3 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Flare Nut Spanner Set | ||
Sizes in Set 9 → 14 mm | ||
Number of Pieces 3 | ||
VDE/1000V Approved No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GearWrench 81915 3 Piece Flex Head Flare Nut Metric Spanner Set
GEARWRENCH family of flare nut wrenches are a great addition to the toolbox of anyone that needs to loosen and tighten hex nuts. They are available in ratcheting flex head, flex head, and standard pattern bodies. All wrenches have 2 sizes on each wrench, saving space in your tool box. They are manufactured from durable alloy steel and all feature a bright, full polish chrome finish. Ideal for use on hex nuts where tubes are present, such as a vehicle's fuel and brake lines
Features and Benefits
Hex shaped heads give more points of contact on the fastener to prevent damage
Ideal for use on hex nuts made of softer materials
180° flexible head provides better access to hard-to-reach places
Sizes stamped on both sides of the wrench beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Included tray for storage and organization
Set Piece Count: 3
Set Included Storage: Tray
Set Size Range Min: 9mm
Set Size Range Max: 14mm
Contents: 9mm x 11 mm 10mm x 12 mm 13mm x 14mm
Fastener Size: 9mm x 11 mm,10mm x 12 mm,13mm x 14 mm
Drive Type: Flare Nut
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Flare Nut
End B Joint Type: Flex
End A Joint Type: Flex
End B Drive Type: Flare Nut
Material: Alloy Steel
Ideal for use on hex nuts made of softer materials
180° flexible head provides better access to hard-to-reach places
Sizes stamped on both sides of the wrench beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Included tray for storage and organization
Set Piece Count: 3
Set Included Storage: Tray
Set Size Range Min: 9mm
Set Size Range Max: 14mm
Contents: 9mm x 11 mm 10mm x 12 mm 13mm x 14mm
Fastener Size: 9mm x 11 mm,10mm x 12 mm,13mm x 14 mm
Drive Type: Flare Nut
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Flare Nut
End B Joint Type: Flex
End A Joint Type: Flex
End B Drive Type: Flare Nut
Material: Alloy Steel
