Expert 12-Piece Open Ended Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 21 x 23; 22 x 24; 26
- RS Stock No.:
- 745-1672
- Mfr. Part No.:
- E117381B
- Brand:
- Expert
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£78.04
(exc. VAT)
£93.65
(inc. VAT)
- RS Stock No.:
- 745-1672
- Mfr. Part No.:
- E117381B
- Brand:
- Expert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Set Type | Double Open Ended Spanner Set | |
| Sizes in Set | 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 21 x 23; 22 x 24; 26 x 28; 27 x 29; 30 x 32 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Set Type Double Open Ended Spanner Set | ||
Sizes in Set 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 21 x 23; 22 x 24; 26 x 28; 27 x 29; 30 x 32 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW


